1133510 | LAPP
HFFR motor connection cable ÖLFLEX SERVO 2XSLCH-JB 4 G 95 mm², shielded, black, 1133510
Motor cable, 1133510, LAPP
The 1133510 is a double-shielded low-capacitance supply cable of flexible design, with halogen-free outer sheath and XLPE core insulation. It is ideal for frequency converters operated three-phase motors of small, medium and large size. This cable is suitable for use in dry and damp rooms. Permanent outdoor use is possible if the indicated temperature range is observed. At room temperature they are largely resistant to acids, alkalis and certain oils. it is suitable for occasional flexible use and fixed installation under normal mechanical stress.
Features
- Flame-retardant
- Halogen-free
- Interference signals
- 3+3 symmetry reduces common-mode interference effects and bearing currents
- EMC-compliant operation of power drive systems
- High power transmission for large drives
- Low-capacitance design
Applications
- Connecting cable between frequency converter and motor
- Paper industry, automotive industry
Aderisolationsmaterial | XLPE | |
Anzahl der Adern | 4 | |
Ausführung | Motoranschlussleitung | |
Außendurchmesser | 42.5 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 95 mm² | |
Material | HFFR | |
Nennspannung | 1 kV | |
Nennspannung U0 | 600 V | |
Prüfspannung | 4 kV | |
Schirmung | geschirmt | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -15 °C bis 90 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 90 °C |
Ursprungsland | IT |
Zolltarifnummer | 85444999 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |