1133519 | LAPP
HFFR motor connection cable ÖLFLEX SERVO 2XSLCH-JB 3 G 16 mm², AWG 6, shielded, black, 1133519
Order No.: 33P5086
EAN: 4044777958467
MPN:
1133519
ÖLFLEX SERVO 2XSLCH-JB 3X16+3G2,5
Series: ÖLFLEX SERVO 2XSLCH-JB
Unit Price (€ / mtr.)
23.2764 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
11,638.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
23.2764 €
Motor cable, 1133519, LAPP
The 1133519 is a double-shielded low-capacitance supply cable of flexible design, with halogen-free outer sheath and XLPE core insulation. It is ideal for frequency converters operated three-phase motors of small, medium and large size. This cable is suitable for use in dry and damp rooms. Permanent outdoor use is possible if the indicated temperature range is observed. At room temperature they are largely resistant to acids, alkalis and certain oils. it is suitable for occasional flexible use and fixed installation under normal mechanical stress.
Features
- Flame-retardant
- Halogen-free
- Interference signals
- 3+3 symmetry reduces common-mode interference effects and bearing currents
- EMC-compliant operation of power drive systems
- High power transmission for large drives
- Low-capacitance design
Applications
- Connecting cable between frequency converter and motor
- Paper industry, automotive industry
Technical specifications
Core insulation material | XLPE | |
Number of cores | 3 | |
Version | Motoranschlussleitung | |
Outer diameter | 20.2 mm | |
AWG cross-section | AWG 6 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 16 mm² | |
Material | HFFR | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | geschirmt | |
Protective conductor available | Yes | |
Temperature range (active) | -15 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |