1133526 | LAPP

HFFR motor connection cable ÖLFLEX SERVO 2XSLCH-JB 3 G 150 mm², shielded, black, 1133526

Order No.: 33P5085
EAN: 4044777958580
MPN:
1133526
ÖLFLEX SERVO 2XSLCH-JB 3X150+3G25
1133526 LAPP Other Cables and Wires
Image may differ
Unit Price (€ / mtr.)
157.3537 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
78,676.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
157.3537 €

Motor cable, 1133526, LAPP

The 1133526 is a double-shielded low-capacitance supply cable of flexible design, with halogen-free outer sheath and XLPE core insulation. It is ideal for frequency converters operated three-phase motors of small, medium and large size. This cable is suitable for use in dry and damp rooms. Permanent outdoor use is possible if the indicated temperature range is observed. At room temperature they are largely resistant to acids, alkalis and certain oils. it is suitable for occasional flexible use and fixed installation under normal mechanical stress.

Features

  • Flame-retardant
  • Halogen-free
  • Interference signals
  • 3+3 symmetry reduces common-mode interference effects and bearing currents
  • EMC-compliant operation of power drive systems
  • High power transmission for large drives
  • Low-capacitance design

Applications

  • Connecting cable between frequency converter and motor
  • Paper industry, automotive industry
Technical specifications
Core insulation material XLPE
Number of cores 3
Version Motoranschlussleitung
Outer diameter 47.5 mm
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 150 mm²
Material HFFR
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 4 kV
Shielding geschirmt
Protective conductor available Yes
Temperature range (active) -15 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Country of origin IT
Customs tariff number 85444999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes