1133620 | LAPP

PVC motor connection cable ÖLFLEX SERVO 2XSLCY-JB 6 G 3x16 mm² + 3G2.5 mm², AWG 14, shielded, black, 1133620

Order No.: 33P1933
EAN: 4056155300317
MPN:
1133620
ÖLFLEX SERVO 2XSLCY-JB 3X16+3G2,5
1133620 LAPP Other Cables and Wires
Image may differ
Unit Price (€ / mtr.)
43.7444 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
21,872.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
43.7444 €

Motor connection cable, 1133620, LAPP

Flexible cable, having special EMC-performance due to double shield, with low capacitance design and PVC sheath. The cable is ideal suitable for three-phase motors of small, medium and large sizes operated by frequency converters.

Features

  • Low-capacitance design
  • Flame-retardant
  • UV and weather-resistant
  • Flexible at temperatures down to -15 °C

Applications

  • Connecting cable between frequency converter and motor
  • For use in dry, damp and wet rooms
  • Paper industry
  • Chemical industry
  • Heavy industry
Technical specifications
Aderisolationsmaterial XLPE
Adernfarbe VDE 0293-308
Anzahl der Adern 6
Ausführung Motoranschlussleitung
Außendurchmesser 20.2 mm
AWG-Leiterquerschnitt AWG 14
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 3x16 mm² + 3G2,5 mm²
Material PVC
Nennspannung 1 kV
Nennspannung U0 600 V
Nennspannung UL/CSA 1 kV
Prüfspannung 4 kV
Schirmung geschirmt
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -15 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444999
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes