1136452 | LAPP
PVC motor connection cable ÖLFLEX SERVO 2YSLCY-JB 4 G 4.0 mm², AWG 12, shielded, black, 1136452
Order No.: 33P5110
EAN: 4044776738602
MPN:
1136452
ÖLFLEX SERVO 2YSLCY-JB BK 4G4
Series: ÖLFLEX SERVO 2YSLCY-JB
Unit Price (€ / mtr.)
9.2106 € *
Available: 0 mtr.
Leadtime: On Request **
Motor cable, 1136452, LAPP
The 1136452 is a double shielded low capac-itance cable of flexible design, with PVC sheath and PE core insulation. It is suitable for frequency converters operated by three-phase current motors. This product is largely resistant to acids, alkalis and certain oils at room temperature. Is suitable for occasional, non-automated movements. The maximum tensile load is 15 N/mm2 of conductor crosssection during installation and operation. Compulsory guidance is not permitted.
Features
- Flame-retardant
- Interference signals
- EMC-compliant operation of power drive systems
- High power transmission for large drives
- Low capacitance design enables longer cable connection between frequency converter and motor
- Symmetrical 3+3 Version supports the reduction of damaging bearing currents
Applications
- Connecting cable between frequency converter and motor
- Paper industry
- Chemical industry
Technical specifications
Aderisolationsmaterial | PE | |
Anzahl der Adern | 4 | |
Ausführung | Motoranschlussleitung | |
Außendurchmesser | 15.6 mm | |
AWG-Leiterquerschnitt | AWG 12 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 4,0 mm² | |
Material | PVC | |
Nennspannung | 1 kV | |
Nennspannung U0 | 600 V | |
Prüfspannung | 4 kV | |
Schirmung | geschirmt | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 70 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |