1136455 | LAPP
PVC motor connection cable ÖLFLEX SERVO 2YSLCY-JB 4 G 16 mm², AWG 6, shielded, black, 1136455
Order No.: 33P5106
EAN: 4044776738800
MPN:
1136455
ÖLFLEX SERVO 2YSLCY-JB BK 4G16
Series: ÖLFLEX SERVO 2YSLCY-JB
Unit Price (€ / mtr.)
27.7865 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
13,893.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
27.7865 €
Motor cable, 1136455, LAPP
The 1136455 is a double shielded low capac-itance cable of flexible design, with PVC sheath and PE core insulation. It is suitable for frequency converters operated by three-phase current motors. This product is largely resistant to acids, alkalis and certain oils at room temperature. Is suitable for occasional, non-automated movements. The maximum tensile load is 15 N/mm2 of conductor crosssection during installation and operation. Compulsory guidance is not permitted.
Features
- Flame-retardant
- Interference signals
- EMC-compliant operation of power drive systems
- High power transmission for large drives
- Low capacitance design enables longer cable connection between frequency converter and motor
- Symmetrical 3+3 Version supports the reduction of damaging bearing currents
Applications
- Connecting cable between frequency converter and motor
- Paper industry
- Chemical industry
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | Motoranschlussleitung | |
Outer diameter | 22.1 mm | |
AWG cross-section | AWG 6 | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 16 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | geschirmt | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |