1136458 | LAPP

PVC motor connection cable ÖLFLEX SERVO 2YSLCY-JB 4 G 50 mm², shielded, black, 1136458

Order No.: 33P5111
EAN: 4044776738992
MPN:
1136458
ÖLFLEX SERVO 2YSLCY-JB BK 4G50
1136458 LAPP Other Cables and Wires
Image may differ
Unit Price (€ / mtr.)
79.2778 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
39,638.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
79.2778 €

Motor cable, 1136458, LAPP

The 1136458 is a double shielded low capac-itance cable of flexible design, with PVC sheath and PE core insulation. It is suitable for frequency converters operated by three-phase current motors. This product is largely resistant to acids, alkalis and certain oils at room temperature. Is suitable for occasional, non-automated movements. The maximum tensile load is 15 N/mm2 of conductor crosssection during installation and operation. Compulsory guidance is not permitted.

Features

  • Flame-retardant
  • Interference signals
  • EMC-compliant operation of power drive systems
  • High power transmission for large drives
  • Low capacitance design enables longer cable connection between frequency converter and motor
  • Symmetrical 3+3 Version supports the reduction of damaging bearing currents

Applications

  • Connecting cable between frequency converter and motor
  • Paper industry
  • Chemical industry
Technical specifications
Aderisolationsmaterial PE
Anzahl der Adern 4
Ausführung Motoranschlussleitung
Außendurchmesser 35.8 mm
Farbe schwarz
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 50 mm²
Material PVC
Nennspannung 1 kV
Nennspannung U0 600 V
Prüfspannung 4 kV
Schirmung geschirmt
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Ursprungsland RO
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes