1136460 | LAPP
PVC motor connection cable ÖLFLEX SERVO 2YSLCY-JB 4 G 95 mm², shielded, black, 1136460
Order No.: 33P5114
EAN: 4044776739067
MPN:
1136460
ÖLFLEX SERVO 2YSLCY-JB BK 4G95
Series: ÖLFLEX SERVO 2YSLCY-JB
Unit Price (€ / mtr.)
139.3966 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
69,698.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
139.3966 €
Motor cable, 1136460, LAPP
The 1136460 is a double shielded low capac-itance cable of flexible design, with PVC sheath and PE core insulation. It is suitable for frequency converters operated by three-phase current motors. This product is largely resistant to acids, alkalis and certain oils at room temperature. Is suitable for occasional, non-automated movements. The maximum tensile load is 15 N/mm2 of conductor crosssection during installation and operation. Compulsory guidance is not permitted.
Features
- Flame-retardant
- Interference signals
- EMC-compliant operation of power drive systems
- High power transmission for large drives
- Low capacitance design enables longer cable connection between frequency converter and motor
- Symmetrical 3+3 Version supports the reduction of damaging bearing currents
Applications
- Connecting cable between frequency converter and motor
- Paper industry
- Chemical industry
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | Motoranschlussleitung | |
Outer diameter | 46.5 mm | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 95 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | geschirmt | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |