1136461 | LAPP

PVC motor connection cable ÖLFLEX SERVO 2YSLCY-JB 4 G 120 mm², shielded, black, 1136461

Order No.: 33P5105
EAN: 4056156264830
MPN:
1136461
ÖLFLEX SERVO 2YSLCY-JB BK 4G120
1136461 LAPP Other Cables and Wires
Image may differ
Unit Price (€ / mtr.)
176.0962 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
88,048.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
176.0962 €

Motor cable, 1136461, LAPP

The 1136461 is a double shielded low capac-itance cable of flexible design, with PVC sheath and PE core insulation. It is suitable for frequency converters operated by three-phase current motors. This product is largely resistant to acids, alkalis and certain oils at room temperature. Is suitable for occasional, non-automated movements. The maximum tensile load is 15 N/mm2 of conductor crosssection during installation and operation. Compulsory guidance is not permitted.

Features

  • Flame-retardant
  • Interference signals
  • EMC-compliant operation of power drive systems
  • High power transmission for large drives
  • Low capacitance design enables longer cable connection between frequency converter and motor
  • Symmetrical 3+3 Version supports the reduction of damaging bearing currents

Applications

  • Connecting cable between frequency converter and motor
  • Paper industry
  • Chemical industry
Technical specifications
Core insulation material PE
Number of cores 4
Version Motoranschlussleitung
Outer diameter 53.2 mm
Colour schwarz
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 120 mm²
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 4 kV
Shielding geschirmt
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin RO
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes