15381014 | LAPP
Polymer train cable ÖLFLEX TRAIN 381 3,6kV 1 x 300 mm², unshielded, black, 15381014
Order No.: 33P3458
EAN: 4044777517022
MPN:
15381014
ÖLFLEX TRAIN 381 3,6kV 1X300
Series: ÖLFLEX TRAIN 381 3,6kV
Unit Price (€ / mtr.)
160.055 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Train cable, 15381014, LAPP
The 15381014 is single-core highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Temperature-resistant
- UV-resistant
Applications
- Connecting lamps
- Heating equipment
- Switchgear
- Terminal boxes
- Power supply
Technical specifications
Aderisolationsmaterial | Polymer | |
Adernfarbe | schwarz | |
Anzahl der Adern | 1 | |
Ausführung | Bahnleitung | |
Außendurchmesser | 33 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 300 mm² | |
Material | Polymer | |
Nennspannung | 6 kV | |
Nennspannung U0 | 3600 V | |
Prüfspannung | 11 kV | |
Schirmung | ungeschirmt | |
Schutzleiter vorhanden | No | |
Temperaturbereich (bewegt) | -35 °C bis 90 °C | |
Temperaturbereich (unbewegt) | -45 °C bis 120 °C |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85446010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |