2210704 | LAPP

Rubber welding cable H01N2-D 1 x 70 mm², black, 2210704

Order No.: 32P1095
EAN: 4044774652559
MPN:
2210704
H01N2-D 1X70
Series: H01N2-D
2210704 LAPP Other Cables and Wires
Image may differ
Unit Price (€ / mtr.)
38.1157 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
19,057.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
38.1157 €

Welding cable, 2210704, LAPP

Features

  • Flame-retardant

Applications

  • For use on handheld electrode holder up to 100 V
  • Can be used in dry or damp rooms
  • For transmitting high currents from the electric welding device to the welding tool
Technical specifications
Number of cores 1
Version Schweißleitung
Outer diameter 16.9 mm
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 70 mm²
Material Gummi
Rated voltage 100 V
Rated voltage U0 100 V
Test voltage 1 kV
Protective conductor available No
Temperature range (active) -25 °C bis 85 °C
Temperature range (unmoved) -40 °C bis 85 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes