3823341 | LAPP
Polymer train cable ÖLFLEX TRAIN 4GKW C 1 x 16 mm², AWG 6, shielded, black, 3823341
Order No.: 33P5403
EAN: 4056157145114
MPN:
3823341
ÖLFLEX TRAIN 4GKW C 1x16 BK
Series: ÖLFLEX TRAIN 4GKW C
Unit Price (€ / mtr.)
12.7211 € *
Available: 0 mtr.
Leadtime: On Request **
Train cable, 3823341, LAPP
Power cable for increased requirements in railroad applications.
Features
- Flame-retardant
- Halogen-free
- Low smoke density
Applications
- For fixed and protected installations inside or outside of railed vehicles and busses
- For connection of stationary and moving parts
- Suitable for cabling of switchboards, converters, panel units and rheostatic braking blocks
Technical specifications
Core insulation material | Polymer | |
Number of cores | 1 | |
Version | Bahnleitung | |
Outer diameter | 11 mm | |
AWG cross-section | AWG 6 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 16 mm² | |
Material | Polymer | |
Rated voltage | 3 kV | |
Rated voltage U0 | 1800 V | |
Test voltage | 6.5 kV | |
Shielding | geschirmt | |
Protective conductor available | No | |
Temperature range (active) | -35 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 125 °C |
Download
Logistics
Customs tariff number | 85446010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |