85165025 | LAPP
Polymer train cable ÖLFLEX TRAIN 4GKW 1 x 16 mm², AWG 6, unshielded, green-yellow, 85165025
Order No.: 33P5379
EAN: 4056157144667
MPN:
85165025
ÖLFLEX TRAIN 4GKW 1x16 GNYE
Series: ÖLFLEX TRAIN 4GKW
Unit Price (€ / mtr.)
10.4958 € *
Standard delivery time from the manufacturer is: 6 Weeks
Train cable, 85165025, LAPP
Power cable for increased requirements in railroad applications.
Features
- Flame-retardant
- Halogen-free
- Low smoke density
- UV and weather-resistant
Applications
- For fixed and protected installations inside or outside of railed vehicles and busses
- For connection of stationary and moving parts
- Suitable for cabling of switchboards, converters, panel units and rheostatic braking blocks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Number of cores | 1 | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 | |
| Colour | green-yellow | |
| Material | polymer | |
| Outer diameter | 8.5 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polymer | |
| Rated voltage | 3 kV | |
| Rated voltage U0 | 1800 V | |
| Temperature range (unmoved) | -40 °C to 125 °C | |
| Temperature range (active) | -35 °C to 90 °C | |
| Test voltage | 6.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |