85165026 | LAPP

Polymer train cable ÖLFLEX TRAIN 4GKW 1 x 25 mm², unshielded, green-yellow, 85165026

Order No.: 33P5385
EAN: 4056157144674
MPN:
85165026
ÖLFLEX TRAIN 4GKW 1x25 GNYE
85165026 LAPP Other Cables and Wires
Image may differ
Unit Price (€ / mtr.)
15.2915 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
7,645.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
15.2915 €

Train cable, 85165026, LAPP

Power cable for increased requirements in railroad applications.

Features

  • Flame-retardant 
  • Halogen-free
  • Low smoke density
  • UV and weather-resistant

Applications

  • For fixed and protected installations inside or outside of railed vehicles and busses
  • For connection of stationary and moving parts
  • Suitable for cabling of switchboards, converters, panel units and rheostatic braking blocks
Technical specifications
Core insulation material Polymer
Number of cores 1
Version Bahnleitung
Outer diameter 10.3 mm
Colour grün-gelb
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 25 mm²
Material Polymer
Rated voltage 3 kV
Rated voltage U0 1800 V
Test voltage 6.5 kV
Shielding ungeschirmt
Protective conductor available No
Temperature range (active) -35 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 125 °C
Logistics
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes