1023472 | LAPP

PUR motor connection cable ÖLFLEX SERVO FD zeroCM 3 G 4.0 mm², AWG 12, shielded, black, 1023472

Order No.: 33P332
EAN: 4064727809052
MPN:
1023472
ÖLFLEX SERVO FD zeroCM 3X4+(1G2,5)
LAPP
1023472 LAPP Other Cables and Wires Image 1
1023472 LAPP Other Cables and Wires Image 2
Image may differ
Unit Price (€ / mtr.)
22.7885 € *
Available: 95 mtr.
Leadtime: 6 Weeks **
Total Price:
22.79 € *
Price list
Quantity
Price per unit*
1 mtr.
22.7885 €
5 mtr.
21.4200 €
10 mtr.
20.5989 €
50 mtr.
19.6826 €
100 mtr.
18.8496 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor connection cable, 1023472, LAPP

Motor connection cable is high-flexible, screened, oil-resistant, halogen free with an outer sheath of Polyurethane. It is suitable for use in dry, damp or wet areas. It is also suitable for outdoor use if the indicated temperature range is observed. The outer sheath withstands high mechanical stresses, in particular abrasion and dragging. It is also cut proof and resists microbes and hydrolysis.

Features

  • For connecting frequency converters and motors
  • Machine tools and transfer lines
Technical specifications
Aderisolationsmaterial Polypropylen
Adernfarbe schwarz
Anzahl der Adern 3
Ausführung Motoranschlussleitung
Außendurchmesser 18 mm
AWG-Leiterquerschnitt AWG 12
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 4,0 mm²
Material PUR
Nennspannung 1 kV
Nennspannung U0 600 V
Nennspannung UL/CSA 1000 V
Prüfspannung 4 kV
Schirmung geschirmt
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -40 °C bis 90 °C
Temperaturbereich (unbewegt) -50 °C bis 90 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes