24420056 | LAPP
Surface-mounting plug, crimp connection, screw locking, angled, 24420056
Order No.: 30P1124
EAN: 4044774924434
MPN:
24420056
EPIC POWER LS1 A3 3+PE+4 K (5)
Series: EPIC POWER LS1
Unit Price (€ / pc.)
28.8456 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.85 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8456 €
10 pcs.
26.3823 €
50 pcs.
24.7282 €
100 pcs.
23.0741 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 24420056, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Corrosion-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Space requirement
- Robust
- Waterproof
Applications
- Plant engineering
- Servo drives and Servo assemblies
Technical specifications
Version | Aufbaustecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,5-2,5 mm² | |
Assembly | Frontmontage | |
Orientation | abgewinkelt | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |