44420002 | LAPP
Lapp Kabel 44420002
Order No.: 30P1593
EAN: 4044773794991
MPN:
44420002
EPIC SIGNALM23 F7 +20 7-10
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
14.875 € *
Standard delivery time from the manufacturer is: On Request
Circular connector, 44420002, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Interference signals
- Robust
- Optimum strain relief
- Good chemical resistance
- Wind energy
- Mechanical and plant engineering
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Orientation | straight | |
| Type of locking | screw locking | |
| Cable diameter | 7 to 10 mm | |
| Assembly | front mounting | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |