44420005 | LAPP

Plug, screw connection, screw locking, straight, 44420005

Order No.: 30P1596
EAN: 4044773794960
MPN:
44420005
EPIC SIGNALM23 F7 -20 7-10 5
Series: EPIC SIGNAL M23
44420005 LAPP Other Circular Connectors Image 1
44420005 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
18.4331 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.43 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4331 €
5 pcs.
16.5886 €
10 pcs.
15.6723 €
20 pcs.
14.7441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44420005, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Interference signals
  • Robust
  • Optimum strain relief
  • Good chemical resistance
  • Wind energy
  • Mechanical and plant engineering

Applications

  • Plant engineering
  • Servo drives and servo assemblies
  • Measurement and control technology
Technical specifications
Version Stecker
Shell Material Zinkdruckguss
Cable diameter 7 bis 10 mm
Contact connection Schraubanschluss
Assembly Frontmontage
Orientation gerade
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes