44420024 | LAPP
Lapp Kabel 44420024
Order No.: 30P1542
EAN: 4044773794373
MPN:
44420024
EPIC SIGNAL M23 B1 N (5)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
12.1499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.15 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1499 €
5 pcs.
10.9361 €
10 pcs.
10.3292 €
20 pcs.
9.7104 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44420024, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
Version | Aufbaugehäuse | |
Shell Material | Zinkdruckguss | |
Assembly | Frontmontage | |
Orientation | gerade | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |