44420026 | LAPP
Lapp Kabel 44420026
Order No.: 30P1538
EAN: 4044773794397
MPN:
44420026
EPIC SIGNAL M23 B1 +20 (5)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
5 pcs.
10.2578 €
10 pcs.
9.6866 €
20 pcs.
9.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44420026, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
Version | Aufbaugehäuse | |
Shell Material | Zinkdruckguss | |
Assembly | Frontmontage | |
Orientation | gerade | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |