44420033 | LAPP
Lapp Kabel 44420033
Order No.: 30P1564
EAN: 4044773794472
MPN:
44420033
EPIC SIGNAL M23 G4 +20 (20)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
5 pcs.
10.6624 €
10 pcs.
10.0674 €
20 pcs.
9.4724 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44420033, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and servo assemblies
- Measurement and control technology
Technical specifications
Ausführung | Gehäuse | |
Gehäusematerial | Zinkdruckguss | |
Montage | Frontmontage | |
Orientierung | gerade | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |