44420036 | LAPP
Lapp Kabel 44420036
Order No.: 30P1625
EAN: 4044773767667
MPN:
44420036
EPIC SIGNALM23D6-20 7-13,5 5
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.60 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6009 €
5 pcs.
14.0420 €
10 pcs.
13.2566 €
20 pcs.
12.4831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44420036, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Optimum strain relief
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and Servo assemblies
- Measurement and control technology
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Zinkdruckguss | |
Kabeldurchmesser | 7 bis 10 mm | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |