44420039 | LAPP

Lapp Kabel 44420039

Order No.: 30P1638
EAN: 4044773767698
MPN:
44420039
EPIC SIGNALM23F6-20 7-13,5 5
Series: EPIC SIGNAL M23
LAPP
44420039 LAPP Other Circular Connectors Image 1
44420039 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
5 pcs.
11.4716 €
10 pcs.
10.8409 €
20 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44420039, Lapp Kabel

Circular connector for servo cables and encoders

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Optimum strain relief
  • Robust
  • Interference signals

Applications

  • Plant engineering
  • Servo drives and Servo assemblies
  • Measurement and control technology
Technical specifications
Ausführung Stecker
Gehäusematerial Zinkdruckguss
Kabeldurchmesser 9,5 bis 13,5 mm
Montage Kabelmontage
Orientierung gerade
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes