44420041 | LAPP
Lapp Kabel 44420041
Order No.: 30P1633
EAN: 4044773767735
MPN:
44420041
EPIC SIGNALM23F6+20 7-13,5 5
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
5 pcs.
11.4716 €
10 pcs.
10.8409 €
20 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44420041, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Optimum strain relief
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and Servo assemblies
- Measurement and control technology
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Zinkdruckguss | |
Kabeldurchmesser | 9,5 bis 13,5 mm | |
Montage | Kabelmontage | |
Orientierung | gerade |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |