44420045 | LAPP
Housing, screw connection, screw locking, straight, 44420045
Order No.: 30P1573
EAN: 4044773794540
MPN:
44420045
EPIC SIGNAL M23 G5 N (20)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
9.7818 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector, 44420045, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and Servo assemblies
- Measurement and control technology
Technical specifications
Version | Gehäuse | |
Shell Material | Zinkdruckguss | |
Contact connection | Schraubanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |