44420052 | LAPP
Lapp Kabel 44420052
Order No.: 30P1546
EAN: 4044773794632
MPN:
44420052
EPIC SIGNAL M23 B2 -20 (5)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
5 pcs.
10.9718 €
10 pcs.
10.3768 €
20 pcs.
9.7580 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44420052, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and Servo assemblies
- Measurement and control technology
Technical specifications
Version | Aufbaugehäuse | |
Shell Material | Zinkdruckguss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |