44420071 | LAPP
Housing, screw connection, screw locking, straight, 44420071
Order No.: 30P1576
EAN: 4044773794618
MPN:
44420071
EPIC SIGNAL M23 G6 N (5)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
12.6735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
5 pcs.
11.4002 €
10 pcs.
10.7695 €
20 pcs.
10.1388 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44420071, Lapp Kabel
Circular connector for servo cables and encoders
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Robust
- Interference signals
Applications
- Plant engineering
- Servo drives and Servo assemblies
- Measurement and control technology
Technical specifications
Ausführung | Gehäuse | |
Gehäusematerial | Zinkdruckguss | |
Kontaktanschluss | Schraubanschluss | |
Montage | Panelmontage | |
Orientierung | gerade | |
Verriegelung | Schraubverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |