44420088 | LAPP

Jack, crimp connection, screw locking, straight, 44420088

Order No.: 30P1135
EAN: 4044773808742
MPN:
44420088
EPIC POWER LS1 D6 3+PE+4 14-17
Series: EPIC POWER LS1
44420088 LAPP Other Circular Connectors Image 1
44420088 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.3732 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
387.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
19.3732 €

Circular connector, 44420088, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Optimum strain relief
  • Space requirement

Applications

  • Plant engineering
  • Servo drives and Servo assemblies
Technical specifications
Version Kupplung
Shell Material Zinkdruckguss
Cable diameter 14 bis 17 mm
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 0,5-2,5 mm²
Orientation gerade
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes