44420089 | LAPP
Jack, 8 pole, crimp connection, screw locking, straight, 44420089
Order No.: 30P1139
EAN: 4044773808759
MPN:
44420089
EPIC POWER LS1 D6 3+PE+4 K 14-
Series: EPIC POWER LS1
Unit Price (€ / pc.)
40.1863 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.19 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1863 €
10 pcs.
36.7591 €
50 pcs.
34.4624 €
100 pcs.
32.1538 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44420089, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Corrosion-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Optimum strain relief
- Space requirement
Applications
- Plant engineering
- Servo drives and Servo assemblies
Technical specifications
Version | Kupplung | |
Shell Material | Zinkdruckguss | |
Cable diameter | 14 bis 17 mm | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,5-2,5 mm² | |
Orientation | gerade | |
Pin number | 8-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |