44420093 | LAPP

Plug, 8 pole, crimp connection, screw locking, straight, 44420093

Order No.: 30P1173
EAN: 4044773808780
MPN:
44420093
EPIC POWER LS1 F6 3+PE+4 K 14-
Series: EPIC POWER LS1
44420093 LAPP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
38.0681 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.07 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0681 €
10 pcs.
34.7956 €
50 pcs.
32.6179 €
100 pcs.
30.4402 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44420093, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Optimum strain relief
  • Space requirement

Applications

  • Plant engineering
  • Servo drives and Servo assemblies
Technical specifications
Version Stecker
Shell Material Zinkdruckguss
Cable diameter 14 bis 17 mm
Contact connection Crimpanschluss
contact surface vergoldet
Cable cross-section 0,5-2,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 8-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes