44420095 | LAPP
Plug, 6 pole, crimp connection, screw locking, straight, 44420095
Order No.: 30P1181
EAN: 4044773808797
MPN:
44420095
EPIC POWER LS1 F6 5+PE K 14-17
Series: EPIC POWER LS1
Unit Price (€ / pc.)
34.3196 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.32 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3196 €
10 pcs.
31.3684 €
50 pcs.
29.4049 €
100 pcs.
27.4533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44420095, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Corrosion-resistant
- Maximum vibration protection
- Mechanical resistance
- Assembly time
- Optimum strain relief
- Space requirement
Applications
- Plant engineering
- Servo drives and Servo assemblies
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Cable diameter | 14 bis 17 mm | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,5-2,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |