44420124 | LAPP
Contact insert, 12 pole, crimp connection, straight, 44420124
Order No.: 30P1606
EAN: 4044774388335
MPN:
44420124
EPIC SIGNALM2312P S D-Sub (5)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
5 pcs.
2.2015 €
10 pcs.
2.0825 €
20 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44420124, Lapp Kabel
Inserts for M23 circular connector
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Mechanical resistance
- Assembly time
- Robust
- Variety of approval certifications
Applications
- Plant engineering
- Measurement and control technology
- Apparatus construction
Technical specifications
Version | Kontakteinsatz | |
Shell Material | Messing | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,08-0,56 mm² | |
Orientation | gerade | |
Pin number | 12-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |