44420128 | LAPP
Contact insert, 17 pole, crimp connection, straight, 44420128
Order No.: 30P1610
EAN: 4044774388380
MPN:
44420128
EPIC SIGNALM2317E S D-Sub (5)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
5 pcs.
2.1301 €
10 pcs.
2.0111 €
20 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44420128, Lapp Kabel
Inserts for M23 circular connector
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Mechanical resistance
- Assembly time
- Robust
- Variety of approval certifications
Applications
- Plant engineering
- Measurement and control technology
- Apparatus construction
Technical specifications
Ausführung | Kontakteinsatz | |
Gehäusematerial | Messing | |
Kontaktanschluss | Crimpanschluss | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,08-0,56 mm² | |
Orientierung | gerade | |
Polzahl | 17-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |