44420131 | LAPP

Contact insert, 17 pole, crimp connection, straight, 44420131

Order No.: 30P1607
EAN: 4044774388427
MPN:
44420131
EPIC SIGNALM2317E B D-Sub (20)
Series: EPIC SIGNAL M23
44420131 LAPP Other Circular Connectors Image 1
44420131 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
5 pcs.
1.8445 €
10 pcs.
1.7493 €
20 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44420131, Lapp Kabel

Inserts for M23 circular connector

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Mechanical resistance
  • Assembly time
  • Robust
  • Variety of approval certifications

Applications

  • Plant engineering
  • Measurement and control technology
  • Apparatus construction
Technical specifications
Ausführung Kontakteinsatz
Gehäusematerial Messing
Kontaktanschluss Crimpanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,08-0,56 mm²
Orientierung gerade
Polzahl 17-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes