44420154 | LAPP

Contact insert, 7 pole, crimp connection, straight, 44420154

Order No.: 30P1493
EAN: 4044774773353
MPN:
44420154
EPIC SIGNAL M23 7E (5)
Series: EPIC SIGNAL M23
44420154 LAPP Other Circular Connectors Image 1
44420154 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
5 pcs.
3.3439 €
10 pcs.
3.1535 €
20 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44420154, Lapp Kabel

Inserts for M23 circular connector

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Mechanical resistance
  • Assembly time
  • Robust
  • Variety of approval certifications

Applications

  • Plant engineering
  • Measurement and control technology
  • Apparatus construction
Technical specifications
Version Kontakteinsatz
Shell Material Messing
Contact connection Crimpanschluss
Cable cross-section 1,0-2,5 mm²
Orientation gerade
Pin number 7-polig
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes