44420156 | LAPP
Plug, 7 pole, crimp connection, straight, 44420156
Order No.: 30P1497
EAN: 4044774773339
MPN:
44420156
EPIC SIGNAL M23 7E SLM (5)
Series: EPIC SIGNAL M23
Unit Price (€ / pc.)
15.0892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.09 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0892 €
5 pcs.
13.5660 €
10 pcs.
12.8163 €
20 pcs.
12.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44420156, Lapp Kabel
Inserts for M23 circular connector
Features
- Mechanical and plant engineering
- Wind energy
- Good chemical resistance
- Mechanical resistance
- Assembly time
- Robust
- Variety of approval certifications
Applications
- Plant engineering
- Measurement and control technology
- Apparatus construction
Technical specifications
Version | Stecker | |
Shell Material | Messing | |
Contact connection | Crimpanschluss | |
contact surface | vergoldet | |
Cable cross-section | 1,0-2,5 mm² | |
Orientation | gerade | |
Pin number | 7-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |