44420215 | LAPP
Plug, 1 pole, crimp connection, straight, 44420215
Order No.: 30P1362
EAN: 4044774846347
MPN:
44420215
EPIC POWERLOCK F6 CL3/GY M40
Series: EPIC POWERLOCK
Unit Price (€ / pc.)
29.3097 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector, 44420215, Lapp Kabel
Single-pin circular connector for mobile power distribution, electro motors and generators
Features
- Wide clamping range
- Optimum strain relief
- Robust
- Reliability
- Waterproof
Applications
- For renewable energy plants wind power
- For mobile and stationary power distribution
- Light and sound technology
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Cable diameter | 3,5 bis 11 mm | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,25-2,5 mm² | |
Orientation | gerade | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |