44420318 | LAPP

Plug, 1 pole, crimp connection, straight, 44420318

Order No.: 30P1360
EAN: 4044776099598
MPN:
44420318
EPIC POWERLOCK F6 CL1/RD M40
Series: EPIC POWERLOCK
LAPP
44420318 LAPP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
29.0241 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.0241 €

Circular connector, 44420318, Lapp Kabel

Single-pin circular connector for mobile power distribution, electro motors and generators

Features

  • Wide clamping range
  • Optimum strain relief
  • Robust
  • Reliability
  • Waterproof

Applications

  • For renewable energy plants wind power
  • For mobile and stationary power distribution
  • Light and sound technology
Technical specifications
Version plug
Shell Material zinc die casting
Cable diameter 3.5 to 11 mm
Contact connection crimp connection
Cable cross-section 0.25-2.5 mm²
Orientation straight
Pin number 1 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes