44423052 | LAPP

Jack, 6 pole, crimp connection, screw locking, straight, 44423052

Order No.: 30P1308
EAN: 4044776704843
MPN:
44423052
EPICPOWERM17 D6 6+PE F3,5-11
Series: EPIC POWER M17
44423052 LAPP Other Circular Connectors Image 1
44423052 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
31.1304 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.13 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1304 €
5 pcs.
29.3930 €
10 pcs.
27.6675 €
25 pcs.
25.9420 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44423052, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Optimum strain relief
  • Space requirement
  • Interference signals
  • Waterproof

Applications

  • Servo drives and servo assemblies
  • Plant engineering
  • Machinery manufacturing
Technical specifications
Ausführung Kupplung
Gehäusematerial Zinkdruckguss
Kabeldurchmesser 3,5 bis 11 mm
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 0,25-2,5 mm²
Orientierung gerade
Polzahl 6-polig
Verriegelung Schraubverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes