44423057 | LAPP
Plug, 6 pole, crimp connection, straight, 44423057
Order No.: 30P1309
EAN: 4044776704898
MPN:
44423057
EPICPOWERM17 D6 6+PE M3,5-11
Series: EPIC POWER M17
Unit Price (€ / pc.)
30.8210 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.82 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8210 €
5 pcs.
29.1074 €
10 pcs.
27.3938 €
25 pcs.
25.6802 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44423057, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Servo drives and servo assemblies
- Plant engineering
- Machinery manufacturing
Technical specifications
Ausführung | Stecker | |
Gehäusematerial | Zinkdruckguss | |
Kabeldurchmesser | 3,5 bis 11 mm | |
Kontaktanschluss | Crimpanschluss | |
Leiterquerschnitt | 0,25-2,5 mm² | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 6-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |