44423059 | LAPP

Plug, 8 pole, crimp connection, straight, 44423059

Order No.: 30P1305
EAN: 4044776704911
MPN:
44423059
EPICPOWERM17 D6 3+PE+5 M3,5-11
Series: EPIC POWER M17
44423059 LAPP Other Circular Connectors Image 1
44423059 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
30.8091 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.81 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8091 €
5 pcs.
29.0955 €
10 pcs.
27.3819 €
25 pcs.
25.6683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44423059, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Optimum strain relief
  • Space requirement
  • Interference signals
  • Waterproof

Applications

  • Servo drives and servo assemblies
  • Plant engineering
  • Machinery manufacturing
Technical specifications
Ausführung Stecker
Gehäusematerial Zinkdruckguss
Kabeldurchmesser 3,5 bis 11 mm
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 0,25-2,5 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 8-polig
Logistics
Ursprungsland QU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes