44423062 | LAPP

Plug, 6 pole, crimp connection, straight, 44423062

Order No.: 30P1319
EAN: 4044776704942
MPN:
44423062
EPICPOWERM17 F6 6+PE M3,5-11
Series: EPIC POWER M17
44423062 LAPP Other Circular Connectors Image 1
44423062 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
28.5362 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.54 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5362 €
5 pcs.
26.9416 €
10 pcs.
25.3589 €
25 pcs.
23.7881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44423062, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Optimum strain relief
  • Space requirement
  • Interference signals
  • Waterproof

Applications

  • Servo drives and servo assemblies
  • Plant engineering
  • Machinery manufacturing
Technical specifications
Version Stecker
Shell Material Zinkdruckguss
Cable diameter 3,5 bis 11 mm
Contact connection Crimpanschluss
Cable cross-section 0,25-2,5 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes