44423069 | LAPP
Jack, 8 pole, crimp connection, straight, 44423069
Order No.: 30P1314
EAN: 4044776705017
MPN:
44423069
EPICPOWERM17 F6 3+PE+5 F3,5-11
Series: EPIC POWER M17
Unit Price (€ / pc.)
28.5362 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.54 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5362 €
5 pcs.
26.9416 €
10 pcs.
25.3589 €
25 pcs.
23.7881 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44423069, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Servo drives and servo assemblies
- Plant engineering
- Machinery manufacturing
Technical specifications
Version | Kupplung | |
Shell Material | Zinkdruckguss | |
Cable diameter | 3,5 bis 11 mm | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,25-2,5 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 8-polig |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |