44423083 | LAPP
Plug, 7 pole, crimp connection, angled, 44423083
Order No.: 30P1291
EAN: 4044776705154
MPN:
44423083
EPIC POWER M17 A3 7+PE M (5)
Series: EPIC POWER M17
Unit Price (€ / pc.)
36.8067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.81 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8067 €
5 pcs.
34.7480 €
10 pcs.
32.7012 €
25 pcs.
30.6544 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44423083, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Servo drives and servo assemblies
- Plant engineering
- Machinery manufacturing
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,25-2,5 mm² | |
Assembly | Panelmontage | |
Orientation | abgewinkelt | |
Pin number | 7-polig |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |