44423084 | LAPP

Plug, 8 pole, crimp connection, angled, 44423084

Order No.: 30P1285
EAN: 4044776705161
MPN:
44423084
EPIC POWER M17 A3 3+PE+5 M (5)
Series: EPIC POWER M17
44423084 LAPP Other Circular Connectors Image 1
44423084 LAPP Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
36.7948 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.79 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7948 €
5 pcs.
34.7480 €
10 pcs.
32.6893 €
25 pcs.
30.6663 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44423084, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Optimum strain relief
  • Space requirement
  • Interference signals
  • Waterproof

Applications

  • Servo drives and servo assemblies
  • Plant engineering
  • Machinery manufacturing
Technical specifications
Version Stecker
Shell Material Zinkdruckguss
Contact connection Crimpanschluss
Cable cross-section 0,25-2,5 mm²
Assembly Panelmontage
Orientation abgewinkelt
Pin number 8-polig
Logistics
Country of origin QU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes