44423091 | LAPP
Panel plug, 6 pole, crimp connection, straight, 44423091
Order No.: 30P1299
EAN: 4044776705239
MPN:
44423091
EPIC POWER M17 G4 6+PE M (5)
Series: EPIC POWER M17
Unit Price (€ / pc.)
33.2486 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.25 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2486 €
5 pcs.
31.4041 €
10 pcs.
29.5477 €
25 pcs.
27.7151 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circular connector, 44423091, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Servo drives and servo assemblies
- Plant engineering
- Machinery manufacturing
Technical specifications
Version | panel plug | |
Shell Material | zinc die casting | |
Contact connection | crimp connection | |
Cable cross-section | 0.25-2.5 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 6 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |