44423102 | LAPP
Plug, 8 pole, crimp connection, straight, 44423102
Order No.: 30P1435
EAN: 4044776705345
MPN:
44423102
EPIC SIGNAL M17 D6 8 M3,5-11
Series: EPIC SIGNAL M17
Unit Price (€ / pc.)
46.1125 € *
Standard delivery time from the manufacturer is: On Request
Circular connector, 44423102, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Feedback / signal cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.06-1.0 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Cable diameter | 3.5 to 11 mm | |
| Assembly | cable assembly | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | QU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |