44423103 | LAPP
Plug, 17 pole, crimp connection, straight, 44423103
Order No.: 30P1433
EAN: 4044776705352
MPN:
44423103
EPIC SIGNAL M17 D6 17 M3,5-11
Series: EPIC SIGNAL M17
Unit Price (€ / pc.)
47.9213 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector, 44423103, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Feedback / signal cables
Technical specifications
Version | Stecker | |
Shell Material | Zinkdruckguss | |
Cable diameter | 3,5 bis 11 mm | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,06-1,0 mm² | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 17-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |