44423105 | LAPP

Plug, 17 pole, crimp connection, straight, 44423105

Order No.: 30P1437
EAN: 4044776705376
MPN:
44423105
EPIC SIGNAL M17 F6 17 M3,5-11
Series: EPIC SIGNAL M17
44423105 LAPP Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
43.5302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
217.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
43.5302 €

Circular connector, 44423105, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Optimum strain relief
  • Space requirement
  • Interference signals
  • Waterproof

Applications

  • Feedback / signal cables
Technical specifications
Ausführung Stecker
Gehäusematerial Zinkdruckguss
Kabeldurchmesser 3,5 bis 11 mm
Kontaktanschluss Crimpanschluss
Leiterquerschnitt 0,06-1,0 mm²
Montage Kabelmontage
Orientierung gerade
Polzahl 17-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes