44423107 | LAPP
Jack, 17 pole, crimp connection, straight, 44423107
Order No.: 30P1436
EAN: 4044776705390
MPN:
44423107
EPIC SIGNAL M17 F6 17 F3,5-11
Series: EPIC SIGNAL M17
Unit Price (€ / pc.)
43.5302 € *
Available: 0 pcs.
Leadtime: On Request **
Circular connector, 44423107, Lapp Kabel
Circular connector for servo motors and power supply
Features
- Mechanical and plant engineering
- Mechanical resistance
- Optimum strain relief
- Space requirement
- Interference signals
- Waterproof
Applications
- Feedback / signal cables
Technical specifications
Ausführung | Kupplung | |
Gehäusematerial | Zinkdruckguss | |
Kabeldurchmesser | 3,5 bis 11 mm | |
Kontaktanschluss | Crimpanschluss | |
Leiterquerschnitt | 0,06-1,0 mm² | |
Montage | Kabelmontage | |
Orientierung | gerade | |
Polzahl | 17-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |